Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-3ARW272V

Res Thin Film 0603 2.7K Ohm 0.05% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
$ 0.319
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3ARW272V.

IHS

Datasheet7 pages5 years ago

Panasonic

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-99.81%

CAD Models

Download Panasonic ERA-3ARW272V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERA3ARB272V
Res Thin Film 0603 2.7K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3ARB2491V
Res Thin Film 0603 2.49K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD Punched Paper T/R
PanasonicERA-3ARB2741V
Res Thin Film 0603 2.74K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603FRE072K7L
100mW Thin Film Resistor ±50ppm/℃ ±1% 2.7kΩ 0603 Chip Resistor - Surface Mount ROHS
125mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 2.7kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD072K7L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 2.7kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRE072K7L
100mW Thin Film Resistor ±0.5% ±50ppm/℃ 2.7kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA-3ARW272V provided by its distributors.

Res Thin Film 0603 2.7K Ohm 0.05% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 2700ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603
0603 Thin Film Chip Resistor; |Panasonic ERA3ARW272V
Metal Film (Thin Film) Chip Resistors, 0.1W, 2700½, 0.05%, 0603, RoHS
Panasonic SCT
METAL FILM SMNT RESISTOR 0603 CASE 2.7KOHM +/-0.05% 0.1W +/-10PPM/DEGC
RES SMD 2.7KOHM 0.05% 1/10W 0603
2.7KΩ ±0.05% 100mW ±10ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
RES, 2K7, 0603, 0.125W, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 2.7kohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Toleranc

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA3ARW272V