Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-3ARB3921V

Res Thin Film 0603 3.92K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD Punched Paper T/R

$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3ARB3921V.

IHS

Datasheet7 pages5 years ago

Panasonic

Newark

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-17.21%

CAD Models

Download Panasonic ERA-3ARB3921V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERA-3ARB362V
Res Thin Film 0603 3.6K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3ARB432V
Res Thin Film 0603 4.3K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3ARB4121V
Res Thin Film 0603 4.12K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD Punched Paper T/R
Fixed Resistor, Thin Film, 0.1W, 3920ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.1W, 3920ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRD073K92L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 3.92kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA-3ARB3921V provided by its distributors.

Res Thin Film 0603 3.92K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
Res Thin Film 0603 3.92K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Automotive
0603 THIN FILM CHIP RESISTOR / 3.92K OHM, 0.1%, 0603, 10 PPM, 7 INCH REEL
Fixed Resistor, Thin Film, 0.1W, 3920ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Thin Film Surface Mount Resistor 0603 Case 3.92kOhms +/-0.1% 0.1W +/-10ppm/degC
Surface Mount Chip Resistor, Thin Film,; |Panasonic ERA3ARB3921V
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±10ppm/C 3.92kOhm 0.1W 1/10W
Metal Film (Thin Film) Chip Resistors, 0.1W, 3920½, 0.1%, 0603, RoHS
Panasonic SCT
3.92K¦¸ ¡À0.1% 100mW ¡À10ppm/¡æ 0603 SMD mount 1.6mm*800¦Ìm*550¦Ìm
RES SMD 3.92KOHM 0.1% 1/10W 0603
Panasonic ERA3ARB3921V - High Precision Chip Resistors
RES, 3K92, 0.1%, 0.1W, 0603, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 3.92kohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA3ARB3921V