Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-3ARB1021V

0603 Thin Film Chip Resistor / 1.02K Ohm, 0.1%, 0603, 10 Ppm, 7 Inch Reel
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3ARB1021V.

Panasonic

Datasheet3 pages10 years ago

Newark

element14 APAC

Farnell

Panasonic SCT

CAD Models

Download Panasonic ERA-3ARB1021V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0603BRB071KL
100mW Thin Film Resistor ±0.1% ±10ppm/℃ 1kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3ARB112V
Res Thin Film 0603 1.1K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0603 1K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Molded SMD Automotive Paper T/R
PanasonicERA3AEB1021V
Res Thin Film 0603 1.02K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
125mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 1.02kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD071K02L
Res Thin Film 0603 1.02K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERA-3ARB1021V provided by its distributors.

0603 THIN FILM CHIP RESISTOR / 1.02K OHM, 0.1%, 0603, 10 PPM, 7 INCH REEL
Fixed Resistor, Thin Film, 0.1W, 1020ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
AEC-Q200 RESISTOR 0.1W 1K02 0.1% | Panasonic Electronic Components ERA-3ARB1021V
RES SMD 1.02KOHM 0.1% 1/10W 0603
Panasonic ERA3ARB1021V - High Precision Chip Resistors
RESISTOR, 0603, 1K02, 0.1%, 0.1W; Resistance:1.02kohm; Power Rating:100mW; Resistance Tolerance:± 0.1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thin Film; Temperature Coefficient:± 10ppm/°C; Voltage Rating:75V; Resistor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA3ARB1021V