Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-3AEB8451V

Res Thin Film 0603 8.45K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3AEB8451V.

Panasonic

Datasheet3 pages10 years ago

Upverter

element14 APAC

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+56.73%

CAD Models

Download Panasonic ERA-3AEB8451V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRT0603BRD078K45L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 8.45kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB912V
Res Thin Film 0603 9.1K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3AEB7681V
Res Thin Film 0603 7.68K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603BRD077K68L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 7.68kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD078K66L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 8.66kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB7871V
Res Thin Film 0603 7.87K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERA-3AEB8451V provided by its distributors.

Res Thin Film 0603 8.45K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.1W, 8450ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Resistor, metal film, SMD 0603 (1608), 8.45 kΩ, 0.1 W, ±0.1 %, ERA3AEB8451V
ERA SERIES THIN FILM SMNT RESISTOR 0603 CASE 8.45KOHM +/-0.1% 0.1W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.1W, 8450½, 0.1%, 0603, RoHS
Panasonic SCT
ERA Series 0603 8.45 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
8.45KΩ ±0.1% 100mW ±25ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERA3AEB8451V - High Precision Chip Resistors
RES, 8K45, 0603, 0.1%, 0.1W, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 8.45kohm; Product Range: -; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0
Resistor Type = Thin Film / Resistance kOhm = 8.45 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA3AEB8451V