Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-3AEB1430V

Res Thin Film 0603 143 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
$ 0.053
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3AEB1430V.

Panasonic

Datasheet3 pages10 years ago

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-14.46%

CAD Models

Download Panasonic ERA-3AEB1430V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0603BRD07143RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 143Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07150RL
Res Thin Film 0603 150 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0603BRD07130RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 130Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA-3AEB1430V provided by its distributors.

Res Thin Film 0603 143 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Thin Film Chip Resistor 143Ω ±0.1% 100mW ±25ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
Fixed Resistor, Thin Film, 0.1W, 143ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Thin Film Resistor,Chip,0603,1/10W, +/-0 143ohm, 0.1%, 7 Reel
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 143Ohm 0.1W 1/10W
ERA Series 0603 143 Ohm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
THIN FILM SURFACE MNT RESISTOR 0603 CASE 143OHM +/-0.1% 0.1W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.1W, 143½, 0.1%, 0603, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0603 143ohm 0.1% 25ppm
Panasonic ERA3AEB1430V - High Precision Chip Resistors
RES, 143R, 0603, FULL REEL, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 143ohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA3AEB1430V