Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-2AED682X

Res Thin Film 0402 6.8K Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AED682X.

Panasonic

Datasheet3 pages10 years ago

JRH Electronics

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-18.37%

CAD Models

Download Panasonic ERA-2AED682X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-03-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ2RHD6801X
Res Thick Film 0402 6.8K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Paper T/R
Yageo GroupRT0402DRD076K49L
Fixed Resistor, Thin Film, 0.0625W, 6490ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402DRD076K98L
Fixed Resistor, Thin Film, 0.0625W, 6980ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402DRD076K81L
Fixed Resistor, Thin Film, 0.0625W, 6810ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERA-2AED682X provided by its distributors.

Res Thin Film 0402 6.8K Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0402 6.8K Ohm 0.5% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.063W, 6800ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Thin Film Resistor,Chip,0402,1/16W, 0.5% 6.8k ohm
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.5% ±25ppm/C 6.8kOhm 0.063W 1/16W
Metal Film (Thin Film) Chip Resistors, 0.063W, 6800½, 0.5%, 0402, RoHS
Panasonic SCT
SMD Thin Film Res. 0402 0,063W 0,5% 6K8
RES SMD 6.8K OHM 0.5% 1/16W 0402
6.8KΩ ±0.5% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*400μm
RES, 6K8, 0.5%, 0.063W, 0402, METAL FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 6.8kohm; Product Range: ERA2A Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tol

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2AED682X