What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERA-2AEB4750X

Res Thin Film 0402 475 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AEB4750X.

Panasonic

Datasheet3 pages10 years ago

Newark

Master Electronics

Farnell

Panasonic SCT

Inventory History

3 month trend:
+43.04%

CAD Models

Download Panasonic ERA-2AEB4750X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.09
Stock
380,017
5,593
Authorized Distributors
6
1
Resistance
475 Ω
475 Ω
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRT0402BRD07475RL
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 475Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB511X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 510Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB5110X
Res Thin Film 0402 511 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Yageo GroupRT0402BRD07511RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 511Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD07470RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 470Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB4870X
Res Thin Film 0402 487 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERA-2AEB4750X provided by its distributors.

Res Thin Film 0402 475 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.063W, 475ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor 卤0.1% 卤25ppm/C 475Ohm 0.063W 1/16W
Thin Film Resistor,Chip,0402,1/16W, 0.1% 475ohm,
Metal Film (Thin Film) Chip Resistors, 0.063W, 475½, 0.1%, 0402, RoHS
Panasonic SCT
SMD Thin Film Res. 0402 0,063W 0,1% 475R
0402 475 Ohms 0.1% 25PPM Thin Film Resistor
475Ω ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERA2AEB4750X - High Precision Chip Resistors
RES, 475R, 0.1%, METAL FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 475ohm; Product Range: ERA2A Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2AEB4750X