Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ELL6SH8R2M

Ind Power Choke Shielded Wirewound 8.2uH 20% 100KHz 1.4A Embossed Carrier T/R
$ 0.63
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELL6SH8R2M.

IHS

Datasheet5 pages11 years ago

Newark

_legacy Avnet

Panasonic SCT

Electro Sonic

CAD Models

Download Panasonic ELL6SH8R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-02-22
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2019-09-25
LTD Date2020-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 1.6A 0.09Ohm DCR 1515 T/R
Fixed Ind 8.2Uh 1.04A 117.5 Mohm / Tape & Reel (Tr) Rohs Compliant: Yes
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 10Q-Factor Carbonyl Powder 1.4A 0.376Ohm DCR 1616 Automotive T/R
Inductor Power Shielded Wirewound 8.2uH 20% 1KHz 19Q-Factor Ferrite 1.75A 0.08Ohm DCR T/R
Ind Power Wirewound 8.2uH 20% 100KHz 20Q-Factor Ferrite 1.1A T/R
Inductor Power Chip Shielded Wirewound 8.2uH 20% 1MHz Metal 1A 0.52Ohm DCR 1008 T/R

Descriptions

Descriptions of Panasonic ELL6SH8R2M provided by its distributors.

Ind Power Choke Shielded Wirewound 8.2uH 20% 100KHz 1.4A Embossed Carrier T/R
General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
FIXED IND 8.2UH 1.4A 61 MOHM SMD
Panasonic ELL6SH8R2M - Power Inductors for Consumer
INDUCTOR; POWER INDUCTOR;CHOKE COIL SMD 8.2UH
ELL6SH 8,2uH 1200mA 20% RoHSconf
CHOKE COIL, POWER, 8.2UH, 1.4A; Inductance:8.2µH; Inductance Tolerance:± 20%; DC Resistance Max:0.061ohm; DC Current Rating:1.4A; Inductor Case Style:SMD; No. of Pins:2; Core Material:Ferrite; Body Diameter:6mm; Core Material:Ferrite; DC Current Max:1.4A; External Length / Height:6mm; Inductor Type:Shielded Power Choke; Package / Case:6 x 6 Shielded; Resistance:0.061ohm; Termination Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELL-6SH8R2M