Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR0805-8R2M

Inductor Power Shielded Wirewound 8.2uH 20% 1KHz 19Q-Factor Ferrite 1.75A 0.08Ohm DCR T/R
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR0805-8R2M.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Farnell

element14 APAC

Inventory History

3 month trend:
-7.10%

CAD Models

Download Bourns SRR0805-8R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Ind Power Wirewound 8.2uH 20% 1KHz 20Q-Factor Ferrite 1.5A T/R
Ind Power Semi-Shielded Wirewound 8.2uH 20% 100KHz Ferrite 2.2A 5040 T/R
Ind Power Wirewound 8.2uH 20% 1KHz 16Q-Factor Ferrite 900mA T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 1.6A 0.09Ohm DCR 1515 T/R
Ind Power Shielded Wirewound 8.6uH 20% 10KHz 1.85A T/R
Inductor Power Chip Shielded Wirewound 8.2uH 20% 1MHz Ferrite 1.3A 0.1536Ohm DCR 1812 T/R

Descriptions

Descriptions of Bourns SRR0805-8R2M provided by its distributors.

Inductor Power Shielded Wirewound 8.2uH 20% 1KHz 19Q-Factor Ferrite 1.75A 0.08Ohm DCR T/R
General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4131
SRR0805 Nonstandard 0.413Lx0.315W 10.50mmx8.00mm 8.2muH
FIXED IND 8.2UH 1.75A 80MOHM SMD
1.75A 8.2uH ±20% 2.5A SMD,10.5x8mm Power Inductors ROHS
1KHz 32MHz 2.5A 1.75A 19@7.96MHz 8.2μH 80mΩ ±20% SMD,10.5X8MM standard mounting,SMD mount 10.5mm*8mm*4.7mm
MAGNETICS - SHIELDED POWER INDUCTOR
INDUCTOR, 8.2UH, 20%, 1.75A, SMD;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.