Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ELJFA680JFD

Ind General Purpose Chip Molded Wirewound 68uH 5% 2.52MHz 30Q-Factor Ferrite 85mA 1210 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJFA680JFD.

IHS

Datasheet6 pages13 years ago

Newark

Farnell

Master Electronics

_legacy Avnet

CAD Models

Download Panasonic ELJFA680JFD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-11-07
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2014-09-30
LTD Date2015-09-30

Related Parts

General Purpose Inductor, 68uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
Inductor RF Chip Unshielded Wirewound 68uH 5% 2.52MHz 30Q-Factor Ferrite 50mA 9Ohm DCR 1210 T/R
Ind RF Chip Unshielded Wirewound 68uH 5% 2.52MHz 30 Q-Factor Ferrite 50mA T/R
General Purpose Inductor, 68uH, 5%, 1 Element, Ferrite-Core, SMD, 1310
TAIYO YUDENLBM2016T680J
Inductor RF Wirewound 68uH 5% 2.52MHz 20Q-Factor Ferrite 0.09A 9.1Ohm DCR 0806 T/R
General Purpose Inductor, 68uH, 5%, 1 Element, Ferrite-Core, SMD, 1812

Descriptions

Descriptions of Panasonic ELJFA680JFD provided by its distributors.

Ind General Purpose Chip Molded Wirewound 68uH 5% 2.52MHz 30Q-Factor Ferrite 85mA 1210 T/R
General Purpose Inductor, 68uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
INDUCTOR, 68UH, 1210 CASE; Inductance: 68µH; Product Range: ELJ-FA Series; DC Current Rating: 65mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 9ohm; Inductance Tolera
INDUCTOR, 1210 CASE, 68UH; Inductance:68µH; Inductance Tolerance:± 5%; DC Resistance Max:9ohm; DC Current Rating:85mA; Q Test Frequency:2.52MHz; Series:FA; Inductor Case Style:1210; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJ-FA680JFD