Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ELJFA220JF

Ind General Purpose Chip Molded Wirewound 22uH 5% 2.52MHz 30Q-Factor Ferrite 105mA 1210 T/R
$ 0.146
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJFA220JF.

Panasonic

Datasheet8 pages13 years ago

Newark

Electro Sonic

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ELJFA220JF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1990-10-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2014-09-30
LTD Date2015-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Inductor General Purpose Unshielded Wirewound 22uH 5% 2.52MHz 30Q-Factor 110mA 1210 T/R
NLV Series 1210 22 uH ±5% 110 mA 3.7 Ohm SMT Molded Wirewound Inductor
Inductor RF Chip Unshielded Wirewound 22uH 5% 2.52MHz 30Q-Factor Ferrite 0.11A 3.7Ohm DCR 1210 Automotive T/R
Ind Chip Molded 22uH 5% 2.52MHz 30Q-Factor Ferrite 105mA 1210 T/R
General Purpose Inductor, 22uH, 5%, 2 Element, Ferrite-Core, SMD, 1210

Descriptions

Descriptions of Panasonic ELJFA220JF provided by its distributors.

Ind General Purpose Chip Molded Wirewound 22uH 5% 2.52MHz 30Q-Factor Ferrite 105mA 1210 T/R
General Purpose Inductor, 22uH, 5%, 1 Element, Wirewound-Core, SMD, 1210
22μH Unshielded Wirewound Inductor 105mA 3.7Ohm Max 1210 (3225 Metric)
1210 Chip Inductor, FA Series, WireWound 22uH 5%,
WIREWOUND INDUCTOR, 22UH, 105mA 5% 25MHZ
INDUCTOR, 1210 22.0UH; Inductance: 22µH; Inductance Tolerance: ± 5%; DC Current Rating: 105mA; DC Current Max: 105mA; Inductor Type: Inductor; Package / Case: 1210; Q @ Vr F: 30; Resistance: 3.7ohm; Resonant Frequency: 25MHz; Tol

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJ-FA220JF
  • ELJFA220JF.