Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEVFK2A680Q

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 100V 68muF ±20% 0.492Dia 12.50mm
$ 0.636
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEVFK2A680Q.

IHS

Datasheet12 pages7 years ago

Future Electronics

Upverter

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-24.84%

CAD Models

Download Panasonic EEVFK2A680Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.636
$ 0.681
Stock
125,084
60,940
Authorized Distributors
6
6
Capacitance
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
320 mΩ
320 mΩ
Life (Hours)
2000 hours
5000 hours
Ripple Current
500 mA
500 mA
Height - Seated (Max)
13.4874 mm
13.4874 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-03-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEV-FK1K680Q
Cap Aluminum 68uF 80V 20% (12.5 X 13.5mm) SMD 0.32 Ohm 500mA 2000h 105°C T/R
PanasonicEEEFK2A680AQ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 100V 68muF ±20% 0.492Dia 12.50mm
Cornell DubilierAFK686M2AH32T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 100V 68muF ±20% 0.492Dia 12.50mm
PanasonicEEE-FK1K680AQ
Panasonic EEEFK1K680AQ - Aluminum Electrolytic Capacitors (Surface Mount Type)
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 100V 68muF ±20% 0.492Dia 12.50mm
United Chemi-ConEMVH101ARA680MKG5S
Cap Aluminum Lytic 68uF 100V 20% (12.5 X 16mm) SMD 0.26 Ohm 550mA 5000h 125°C T/R

Descriptions

Descriptions of Panasonic EEVFK2A680Q provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 100V 68muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 68uF 100V 20% (12.5 X 13.5mm) SMD 0.32 Ohm 500mA 5000h 105C Automotive T/R
Panasonic EEVFK2A680Q - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor Aluminum 68uF 100VDC 20% 12.5 X 13.5mm SMD 500mA 5000 hr T/R
Capacitor,Alum Electrolytic,Cap 68 uF,Tol 20%,Vol-Rtg 100 VDC,SMT,12.5x13.5,CT
68uF 100V 375mA@120Hz ±20% SMD,D12xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EEV-FK Series 100 V 68 uF Ø 12.5 x 13.5 mm 105 °C SMT Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitors, 100V, 68µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 5353
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF, 1
Aluminum Electrolytic Capacitors - SMD 68UF 100V ELECT FK SMD
Chip Type Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, 68Uf, 100V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:68Μf; Voltage(Dc):100V; Esr:-; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Length:- Rohs Compliant: Yes |Panasonic EEV-FK2A680Q

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEV-FK2A680Q
  • EEV-FK2A680Q.
  • EEVFK2A680Q.