What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEV-HA1E471P

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141
$ 0.051
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-HA1E471P.

IHS

Datasheet8 pages21 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.051
$ 0.298
Stock
24,296
33,786
Authorized Distributors
4
6
Capacitance
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
-
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
-
Ripple Current
360 mA
380 mA
Height - Seated (Max)
10.2108 mm
-

Supply Chain

Country of OriginJapan, Mainland China, Slovakia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2010-11-30
LTD Date2011-03-31

Related Parts

Cornell DubilierAVS477M25G24T-F
Cap Aluminum Lytic 470uF 25V 20%( 10 X 10.2mm) SMD 0.6 Ohm 360mA 2000h 85C Automotive T/R
PanasonicEEE1EA471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 470muF 卤20% 0.394Dia 10.00mm
PanasonicEEEHA1E471P
Aluminum Electrolytic Capacitor, Polarized, 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141
PanasonicEEE-HAE471UAP
SMD Aluminum Electrolytic Capacitor SMD,D10xL10.2mm 470µF ±20% 25V 1000Hrs@105℃
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 25V 470muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMVA250ADA471MJA0G
Cap Aluminum Lytic 470uF 25V 20% (10 X 10mm) SMD 400mA 2000h 85°C Cardboard T/R

Descriptions

Descriptions of Panasonic EEV-HA1E471P provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141
Cap 470uF 25VDC 20% 10 X 10.2mm SMD 360mA 2000 hr T/R
470¦ÌF 25V ¡À20% 1000h@ 105¡ãC 360mA@ 120Hz 10.3mm*10.3mm*10.2mm
CAP 470UF 25V ELECT HA SMD
Cap Alum 470Uf 25V 20% Smd

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEVHA1E471P