Panasonic EEV-FK1E331GP

Cap Aluminum Lytic 330uF 25V 20% SMD 5000h 105°C T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-FK1E331GP.

DigiKey

Datasheet22 pages22 years ago

Alternate Parts

Price @ 1000
$ 0.351
$ 0.351
Stock
30
235,212
235,212
Authorized Distributors
0
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
3333
3333
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
160 mΩ
160 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
600 mA
600 mA
600 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Related Parts

PanasonicEEEFK1E331GP
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 25V, 20%, SMD, FULL REEL
PanasonicEEEFK1E331P
Panasonic EEEFK1E331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1E331AP
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 25V, 20%, SMD, FULL REEL
KYOCERA AVXUCD1E331MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 330muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMZA250ADA331MHA0G
Cap Aluminum Lytic 330uF 25V 20% (8 X 10mm) SMD 600mA 2000h 105°C Cardboard T/R
Cornell DubilierAFK337M25F24T-F
Cap Aluminum Lytic 330uF 25V 20% (8 X 10.2mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEV-FK1E331GP provided by its distributors.

Cap Aluminum Lytic 330uF 25V 20% SMD 5000h 105°C T/R
CAP ELECT 330UF 25V FK SMD
CAP ALUM 330UF 20% 25V SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America