What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEV-FK0J220R

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-FK0J220R.

IHS

Datasheet10 pages21 years ago

Arrow Electronics

Verical

DigiKey

CAD Models

Download Panasonic EEV-FK0J220R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
Stock
160
1,285,490
Authorized Distributors
0
6
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.35 Ω
1.35 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
67.5 mA
90 mA
Height - Seated (Max)
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan, Mainland China, Slovakia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-12
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2010-11-30
LTD Date2011-03-31

Related Parts

PanasonicEEE-FK0J220AR
Panasonic EEEFK0J220AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 6.3V 22muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 6.3V 22muF ±20% 0.157Dia 4.00mm
Wurth Elektronik865080140001
WCAP-ASLI Aluminum Electrolytic Capacitors
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUT 6.3V 22muF ±20% 0.157Dia 4.00mm
Wurth Elektronik865060140001
SMD Aluminium Electrolytic Capacitor, WCAP-ASLL Series, 22 F, 6.3 V, Radial Can - SMD, 4 mm

Descriptions

Descriptions of Panasonic EEV-FK0J220R provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717
Cap 22uF 6.3VDC 20% 4 X 5.8mm SMD 90mA 2000 hr T/R
CAP 22UF 6.3V ELECT FK SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEVFK0J220R