Nichicon UCD0J220MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 6.3V 22muF ±20% 0.157Dia 4.00mm
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCD0J220MCL1GS.

Future Electronics

Datasheet4 pages4 years ago
Datasheet2 pages17 years ago
Datasheet2 pages18 years ago
Datasheet2 pages19 years ago

Newark

Nichicon SCT

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.26%

CAD Models

Download Nichicon UCD0J220MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.14
$ 0.14
Stock
1,135,153
157,814
157,814
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
850 mΩ
850 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
45 mA
160 mA
160 mA
Height - Seated (Max)
6.096 mm
5.7912 mm
5.7912 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-FK0J220AR
Panasonic EEEFK0J220AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Wurth Elektronik865080140001
WCAP-ASLI Aluminum Electrolytic Capacitors
22uF 6.3V 22mA@120Hz 卤20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Wurth Elektronik865060140001
SMD Aluminium Electrolytic Capacitor, WCAP-ASLL Series, 22 F, 6.3 V, Radial Can - SMD, 4 mm
Aluminum Electrolytic Capacitor, 22Uf, 6; |Nichicon UCL0J220MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 6.3V 22muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Nichicon UCD0J220MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 6.3V 22muF ±20% 0.157Dia 4.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 6.3 V DC, CD SERIES 2000H 4 (DIA.) X 5.8MM
Al Electrolytic Cap 22μF 6.3V ±20% 2000h@105°C 45mA@120Hz 90mA@100kHz SMD 4.3mm × 4.3mm × 6.1mm
CD Series 22 uF 6.3 V 105°C Ø4 x 5.8 mm SMT Aluminum Electrolytic Cap
Cap Aluminum Lytic 22uF 6.3V 20% (4 X 5.8mm) SMD 0.09A 2000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL