Panasonic EEUTP1V561

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 35V 560muF ±20% 0.492Dia 12.50mm
$ 0.993
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUTP1V561.

Panasonic

Datasheet2 pages10 years ago

Electro Sonic

Newark

Master Electronics

TME

CAD Models

Download Panasonic EEUTP1V561 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-TP1V561B
Cap Aluminum 560uF 35V 20% (12.5 X 20mm) Radial 5mm 0.038 Ohm 1490mA 2000 hr 135°C Ammo Pack
PanasonicEEU-FC1V561SB
Cap Aluminum Lytic 560uF 35V 20%( 12.5 X 20mm) Radial 5mm 1655mA 5000h 105C Automotive Ammo
PanasonicEEU-FC1V561S
Cap Aluminum 560uF 35V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 560muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFR1E561LB
Panasonic EEUFR1E561LB - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Panasonic EEUTP1V561 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 35V 560muF ±20% 0.492Dia 12.50mm
Panasonic EEUTP1V561 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 560uF 35V 20% (12.5 X 20mm) Radial 5mm 0.038 Ohm 1860mA 4000h 135C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 560uF, , -40 to 135¡C
Panasonic SCT
560¦ÌF 35V ¡À20% 5mm 4000h@ 125¡ãC 1.395A@ 120Hz£¬1.49A@ 100kHz Plugins,D12.5xL20mm Through hole mounting 12.5mm*20mm*22mm
CAP, 560µF, 35V, 20%; Capacitance: 560µF; Voltage Rating: 35V; Product Range: TP Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm; Lead Spacing: 5mm; Height: 20mm; Operating Temperature
Aluminum Electrolytic Capacitor, 560Uf, 20%, 35V, Radial; Capacitance:560Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:4000 Hours @ 125°C; Polarity:Polar; Lead Spacing:5Mmrohs Compliant: Yes |Panasonic EEU-TP1V561

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-TP1V561