Panasonic EEU-TP1V561B

Cap Aluminum 560uF 35V 20% (12.5 X 20mm) Radial 5mm 0.038 Ohm 1490mA 2000 hr 135°C Ammo Pack
$ 1.016
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TP1V561B.

JRH Electronics

Datasheet9 pages10 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+9.69%

CAD Models

Download Panasonic EEU-TP1V561B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicEEUTP1V561
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 35V 560muF ±20% 0.492Dia 12.50mm
PanasonicEEU-FC1V561SB
Cap Aluminum Lytic 560uF 35V 20%( 12.5 X 20mm) Radial 5mm 1655mA 5000h 105C Automotive Ammo
PanasonicEEU-FC1V561S
Cap Aluminum 560uF 35V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 560muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF

Descriptions

Descriptions of Panasonic EEU-TP1V561B provided by its distributors.

Cap Aluminum 560uF 35V 20% (12.5 X 20mm) Radial 5mm 0.038 Ohm 1490mA 2000 hr 135°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 35V 560muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, 560Uf, 35V, 20%, Radial; Capacitance:560Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:4000 Hours @ 125°C; Polarity:Polar; Lead Spacing:5Mmrohs Compliant: Yes |Panasonic EEU-TP1V561B

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America