Panasonic EEUHD1H330

Panasonic EEUHD1H330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.242
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUHD1H330.

IHS

Datasheet10 pages10 years ago

Newark

JRH Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.42%

CAD Models

Download Panasonic EEUHD1H330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 0.079
$ 0.079
Stock
1,595
28,683
28,683
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
90 mA
90 mA
90 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKMG500ELL330ME11D
Cap Aluminum Lytic 33uF 50V 20% (5 X 11mm) Radial 2mm 90mA 1000h 105°C Bulk
KYOCERA AVXUVZ1H330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 33muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 33muF ±20% 0.248Dia 6.30mm
United Chemi-ConEKMG630ELL330MF11D
ALUMINUM ELECTROLYTIC CAPACITOR 33UF, 63V, 20%, RADIAL
NichiconUVY1H330MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 50 V, VY SERIES 1000H 5 (DIA.) X 11MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF

Descriptions

Descriptions of Panasonic EEUHD1H330 provided by its distributors.

Panasonic EEUHD1H330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 33uF 50V 20% (5 X 11mm) Radial 2.5mm 90mA 1000 hr 105°C Bulk
Avnet Japan
Electrolytic Capacitor, 33 F, 50 V, HD Series,20%, Radial Leaded, 5 mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Cap Aluminum Lytic 33uF 50V 20% (5 X 11mm) Radial 2mm 0.09A 1000h 105C Bulk Automotive AEC-Q200
Aluminum Electrolytic Capacitors, 33uF, , -55 to 105¡C
Panasonic SCT
Capacitor Alum Elec, 33Uf, 20%, 50V, Radial; Capacitance:33Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Capacitor Case/Package:- Rohs Compliant: Yes |Panasonic EEU-HD1H330

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-HD1H330