Panasonic EEUFS2A270B

Panasonic EEUFS2A270B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFS2A270B.

IHS

Datasheet12 pages8 years ago

Panasonic

TME

Arrow.cn

Inventory History

3 month trend:
+33.60%

CAD Models

Download Panasonic EEUFS2A270B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.221
$ 0.17
$ 0.17
Stock
12,445
29,123
29,123
Authorized Distributors
6
6
6
Capacitance
27 µF
27 µF
27 µF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
2.8 Ω
2.8 Ω
Life (Hours)
6000 hours
7000 hours
7000 hours
Ripple Current
490 mA
143 mA
143 mA
Height - Seated (Max)
-
11.5062 mm
11.5062 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2018-03-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Panasonic EEUFS2A270B provided by its distributors.

Panasonic EEUFS2A270B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 27uF 100V 20% (8 X 11.5mm) Radial 5mm 490mA 6000h 105C Ammo
27 F 100 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 27uF, , -40 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FS2A270B