Panasonic EEUFR1H151B

Panasonic EEUFR1H151B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1H151B.

IHS

Datasheet12 pages10 years ago

Newark

RS (Formerly Allied Electronics)

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+7.48%

CAD Models

Download Panasonic EEUFR1H151B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.307
$ 0.311
$ 0.311
Stock
176,490
320,365
320,365
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
42 mΩ
42 mΩ
42 mΩ
Life (Hours)
6000 hours
6000 hours
6000 hours
Ripple Current
1.17 A
1.17 A
1.17 A
Height - Seated (Max)
13.9954 mm
13.9954 mm
13.9954 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUFR1H151
Panasonic EEUFR1H151 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFM1H151
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 150muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FM1H151B
Cap Aluminum 150uF 50V 20% (10 X 12.5mm) Radial 5mm 1170mA 4000h 105°C Ammo Pack
NichiconUHV1V151MPD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
PM Series 150 uF 35 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap
ALUMINUM ELECTROLYTIC CAPACITOR, 150UF, 50V, 20%, RADIAL, FULL REEL
PanasonicEEU-FR1J151B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 150muF ±20% 0.394Dia 10.00mm
Wurth Elektronik860080675012
WCAP-ATLI Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic EEUFR1H151B provided by its distributors.

Panasonic EEUFR1H151B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 150uF 50V 20% (10 X 12.5mm) Radial 5mm 1170mA 6000h 105C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 150uF, 50V, -40 to 105¡C
Panasonic SCT
Aluminium Electrolytic Capacitor, Fr Series, 150 - F, - 20%, 50 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic EEU-FR1H151B

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1H151B