Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFK1E821S

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 820muF ±20% 0.492Dia 12.50mm
$ 1.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFK1E821S.

IHS

Datasheet12 pages10 years ago

Newark

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-12.17%

CAD Models

Download Panasonic EEUFK1E821S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FC1E821S
Cap Aluminum 820uF 25V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk
United Chemi-ConELXZ250ELL821MJ25S
Cap Aluminum Lytic 820uF 25V 20% (10 X 25mm) Radial 5mm 1440mA 5000h 105°C Bulk
NichiconUPJ1E821MHD
Aluminum Electrolytic Capacitors - Leaded 25volts 820uF 12.5x20 20% 5LS
NichiconUPM1E821MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
PanasonicEEU-FC1E821SB
Cap Aluminum Lytic 820uF 25V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Ammo Pack
PanasonicEEU-FC1E821ST
Cap Aluminum Lytic 820uF 25V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEUFK1E821S provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 820muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 820uF 25V 20% (12.5 X 15mm) Radial 5mm 1400mA 5000h 105C Automotive Bulk
Panasonic EEUFK1E821S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 820uF, 25V, -55 to 105¡C
Panasonic SCT
CAP, 820µF, 25V, 20%; Capacitance:820µF; Voltage Rating:25V; Product Range:FK Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Aluminum Electrolytic Capacitor, 820Uf, 25V, 20%, Radial; Capacitance:820Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:10000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm; Esr:-Rohs Compliant: Yes |Panasonic EEU-FK1E821S

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FK1E821S