What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEUFK1E391L

Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 25V 390muF 20%
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFK1E391L.

IHS

Datasheet12 pages10 years ago

Newark

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-8.35%

CAD Models

Download Panasonic EEUFK1E391L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicEEU-FC1E391
Cap Aluminum 390uF 25V 20% (10 X 16mm) Radial 5mm 1050mA 3000h 105°C Bulk
United Chemi-ConELXZ250ELL391MH20D
Cap Aluminum Lytic 390uF 25V 20% (8 X 20mm) Radial 3.5mm 810mA 3000h 105°C Bulk
United Chemi-ConEKYB250ELL391MH15D
Cap Aluminum Lytic 390uF 25V 20%( 8 X 15mm) Radial 3.5mm 1050mA 7000h 105C Bulk
390uF 25V ±20% 665.5mA@120Hz Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPM1E391MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 390muF ±20% 0.394Dia 10.00mm
390uF 25V ±20% Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEUFK1E391L provided by its distributors.

Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 25V 390muF 20%
Cap Aluminum Lytic 390uF 25V 20% (8 X 15mm) Radial 3.5mm 860mA 3000h 105C Automotive Bulk
Electrolytic Capacitor, 390 F, 25 V, FK Series,20%, Radial Leaded, 8 mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
CAPACITOR ALUM ELEC, 390UF, 25V, 20%, RADIAL; Capacitance:390µF; Capacitance Tolerance:± 20%; Diameter:8mm; Height:15mm; Capacitor Terminals:Radial Leaded; Lead Spacing:3.5mm; Life Time @ Temperature:3000 hours @ 105°C; No. of Pins:2;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FK1E391L