Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFK1E332L

Aluminum Electrolytic Capacitor, 3300 uF, 25 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
$ 3.79
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFK1E332L.

IHS

Datasheet12 pages10 years ago

Master Electronics

Newark

TME

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEUFK1E332L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-03-01
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2023-04-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

PanasonicEEUFC1E332
Cap Aluminum 3300uF 25V 20% (16 X 31.5mm) Radial 7.5mm 3010mA 5000h 105°C Bulk
PanasonicEEU-FC1E332S
Cap Aluminum 3300uF 25V 20% (18 X 25mm) Radial 7.5mm 2740mA 5000h 105°C Bulk
NichiconUPM1E332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 3300muF ±20% 0.630Dia 16.00mm
United Chemi-ConEGPA250ELL332MU35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF
United Chemi-ConEGPA250ELL332ML30S
Cap Aluminum Lytic 3300uF 25V 20%( 16 X 30mm) Radial 7.5mm 0.023 Ohm 3160mA 5000h 125C Automotive Bulk
KYOCERA AVXUPA1E332MHD6TN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF

Descriptions

Descriptions of Panasonic EEUFK1E332L provided by its distributors.

Aluminum Electrolytic Capacitor, 3300 uF, 25 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 3300muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 3300uF 25V 20%( 12.5 X 40mm) Radial 5mm 3010mA 5000h 105C Automotive Bulk
Panasonic EEUFK1E332L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 3300uF, 25V, -55 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 3300Uf, 25V, 20%, Radial; Capacitance:3300Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Series Name:Fk; Product Diameter:12.5Mm; Esr:- Rohs Compliant: Yes |Panasonic EEU-FK1E332L

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FK1E332L