Panasonic EEUFK1E122

Cap Aluminum Lytic 1200uF 25V 20%( 12.5 X 20mm) Radial 5mm 1890mA 5000h 105C Automotive Bulk
$ 1.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFK1E122.

IHS

Datasheet12 pages10 years ago

Master Electronics

Newark

TME

Electro Sonic

Inventory History

3 month trend:
-0.42%

CAD Models

Download Panasonic EEUFK1E122 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.027
$ 0.508
Stock
6,507
20,736
Authorized Distributors
6
4
Capacitance
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.89 A
1.6065 A
Height - Seated (Max)
-
21.9964 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FC1E122
Cap Aluminum 1200uF 25V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Bulk
PanasonicEEU-FC1E122S
Cap Aluminum 1200uF 25V 20% (18 X 15mm) Radial 7.5mm 2000mA 5000h 105°C Bulk
PanasonicEEU-FC1E122B
Panasonic EEUFC1E122B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUPJ1E122MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 1200muF ±20% 0.709Dia 18.00mm
NichiconUPM1E122MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 1200muF ±20% 0.492Dia 12.50mm
NichiconUPJ1E122MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 1200muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic EEUFK1E122 provided by its distributors.

Cap Aluminum Lytic 1200uF 25V 20%( 12.5 X 20mm) Radial 5mm 1890mA 5000h 105C Automotive Bulk
Panasonic EEUFK1E122 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1200uF, 25V, -55 to 105¡C
Panasonic SCT
CAP, 1200µF, 25V, 20%; Capacitance:1200µF; Voltage Rating:25V; Product Range:FK Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FK1E122