Panasonic EEUFK1C681

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 680muF ±20% 0.394Dia 10.00mm
$ 0.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFK1C681.

IHS

Datasheet12 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

TME

element14

Inventory History

3 month trend:
+113%

CAD Models

Download Panasonic EEUFK1C681 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.448
$ 0.295
Stock
13,530
4,003
Authorized Distributors
6
3
Capacitance
680 µF
680 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
4000 hours
4000 hours
Ripple Current
900 mA
675 mA
Height - Seated (Max)
-
13.9954 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

United Chemi-ConELXY160ELL681MJ20S
Cap Aluminum Lytic 680uF 16V 20%( 10 X 20mm) Radial 5mm 1040mA 5000h 105C Automotive Bulk
PanasonicEEUFM1C681
Aluminum Electrolytic Capacitor, 680Uf, 20%, 16V, Radial
PanasonicEEUFM1C681L
Panasonic EEUFM1C681L - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FC1C681
Cap Aluminum 680uF 16V 20% (10 X 16mm) Radial 5mm 1050mA 3000h 105°C Bulk
NichiconUPM1C681MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 680muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPW1C681MPD
CAPACITOR ALUMINUM ELECTROLYTIC, 5000H 10 (DIA.) X 16MM, 680UF 16VDC, PW SERIES

Descriptions

Descriptions of Panasonic EEUFK1C681 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 680muF ±20% 0.394Dia 10.00mm
Panasonic EEUFK1C681 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 680uF 16V 20% (10 X 12.5mm) Radial 5mm 900mA 4000 hr 105°C Bulk
Avnet Japan
680UF 16V DC ALUM ELECTROLYTIC CAPACITOR, FK RADIAL SERIES 4000H 10(DIA.)X12.5MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 680uF, 16V, -55 to 105¡C
Panasonic SCT
CAP, 680µF, 16V, 20%; Capacitance:680µF; Voltage Rating:16V; Product Range:FK Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FK1C681