Rubycon 10ZLJ150MTA5X11

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10ZLJ150MTA5X11.

IHS

Datasheet3 pages14 years ago

Farnell

Inventory History

3 month trend:
+8.10%

CAD Models

Download Rubycon 10ZLJ150MTA5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.108
$ 0.108
Stock
23,218
57,891
57,891
Authorized Distributors
2
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
300 mΩ
300 mΩ
Life (Hours)
7000 hours
5000 hours
5000 hours
Ripple Current
450 mA
280 mA
280 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

150uF 10V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFR1A151
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 150muF ±20% 0.197Dia 5.00mm
PanasonicEEUFR1A151B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 150muF ±20% 0.197Dia 5.00mm
United Chemi-ConEKZN100ELL151ME11D
150uF 10V ±20% 450mA@100kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Wurth Elektronik860010272007
WCAP-ATG8 Aluminum Electrolytic Capacitors
ALUMINUM ELECTROLYTIC CAPACITOR, 150UF, 10V, 20%, RADIAL, FULL REEL

Descriptions

Descriptions of Rubycon 10ZLJ150MTA5X11 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF
150uF 10V 400mΩ ±20% 225mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminium Electrolytic Capacitor, Zlj Series, 150 - F, - 20%, 10 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 10ZLJ150MTA5X11
CAP, 150µF, 10V, 20%; Capacitance: 150µF; Voltage Rating: 10V; Product Range: ZLJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG