Descriptions of Panasonic EEUEB1V471 provided by its distributors.
Panasonic EEUEB1V471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Polymer 470uF 35V 20% Aluminum Cylindrical Can 5mm 349mA 10000 hr 105°C Bag
Avnet Japan
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 20%, 35V, RADIAL
CAPACITOR, ALUM ELECTROLYTIC, CAP 470 UF, TOL 20%,VOL-RTG 35 VDC, RADIAL,10X20,BULK
470uF 35V ±20% 349mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
EEU-EB Series 35 V 470 uF Ø 10 x 20 mm LS=5 mm 105 °C High Ripple Electrolytic
Aluminum Electrolytic Capacitors, 470uF, 35V, -40 to 105¡C
Panasonic SCT
Cap 470uF 35VDC 20% 10 X 20mm RDL 5mm 349mA 10000 hr Bulk
Aluminum Electrolytic Capacitor, 470Uf, 20%, 35V, Radial; Capacitance:470Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Diameter:10Mm; Esr:- Rohs Compliant: Yes |Panasonic EEU-EB1V471.