Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUEB1A471

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 10V 470muF ±20% 0.315Dia 8.00mm
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEB1A471.

Newark

Datasheet3 pages10 years ago
Datasheet10 pages10 years ago
Datasheet3 pages15 years ago

Farnell

RS (Formerly Allied Electronics)

Master Electronics

Future Electronics

Inventory History

3 month trend:
-0.72%

CAD Models

Download Panasonic EEUEB1A471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-02-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA-1AHG471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 10V 470muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUVR1A471MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 470muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVZ1A471MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 10V 470muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 10V 470muF ±20% 0.248Dia 6.30mm
United Chemi-ConESMG100ELL471MF11D
SMG Series 10 V 470 uF Ø6.3x11mm LS=2.5mm Radial Aluminum Electrolytic Capacitor
Wurth Elektronik860020273011
WCAP-ATG5 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic EEUEB1A471 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 10V 470muF ±20% 0.315Dia 8.00mm
Panasonic EEUEB1A471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Polymer 470uF 10V 20% Aluminum Cylindrical Can 3.5mm 278mA 10000 hr 105°C Bag
Avnet Japan
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 20%, 10V, RADIAL
CAPACITOR, ALUM ELECTROLYTIC, CAP 470 UF, TOL 20%,VOL-RTG 10 VDC, RADIAL,8X15,BULK
Cap Aluminum Lytic 470uF 10V 20% (8 X 15mm) Radial 3.5mm 278mA 10000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
EEU-EB Series 10 V 470 uF Ø 8 x 15 mm LS=3.5 mm 105 °C High Ripple Electrolytic
Aluminum Electrolytic Capacitors, 470uF, 10V, -40 to 105¡C
Panasonic SCT
Capacitance uF = 470 / Rated Voltage DC V = 10 / Tolerance (±) % = 20 / Lead Spacing mm = 3.5 / Polarity = Polar / Lifetime h = 10000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Ripple Current mA = 278 / Leakage Current uA = 47 / Series = EB-A / Diameter mm = 8 / Height mm = 15 / Packaging = Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EB1A471