Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FM1V122L

Cap Aluminum 1200uF 35V 20% (12.5 X 30mm) Radial 5mm 3630mA 7000h 105°C Bulk
$ 0.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1V122L.

IHS

Datasheet11 pages10 years ago

Panasonic

element14 APAC

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-55.71%

CAD Models

Download Panasonic EEU-FM1V122L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.63
$ 0.802
$ 0.802
Stock
441,671
74,265
74,265
Authorized Distributors
6
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
13 mΩ
-
-
Life (Hours)
7000 hours
5000 hours
5000 hours
Ripple Current
3.63 A
3.29 A
3.29 A
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKZE350EC3122MK30S
Cap Aluminum Lytic 1200uF 35V 20% (12.5 X 30mm) Radial 5mm 3290mA 5000h 105°C Bulk
United Chemi-ConKZE35VB122M12X30LL
Cap Aluminum Lytic 1200uF 35V 20%( 12.5 X 30mm) Radial 5mm 3290mA 5000h 105C Bulk
PanasonicEEUFR1V122
Panasonic EEUFR1V122 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1V122B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 35V 1200muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKZE350ETD122MK30S
Cap Aluminum Lytic 1200uF 35V 20% (12.5 X 30mm) Radial 5mm 3290mA 5000h 105°C Ammo Pack
NichiconUHD1V122MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 35V 1200muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic EEU-FM1V122L provided by its distributors.

Cap Aluminum 1200uF 35V 20% (12.5 X 30mm) Radial 5mm 3630mA 7000h 105°C Bulk
Panasonic EEUFM1V122L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
FM ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm 卤20% 1200muF 35V
Aluminum Electrolytic Capacitors, 1200uF, 35V, -40 to 105¡C
Panasonic SCT
EEU-FM Series 35 V 1200 uF Ø 12.5 x 30 mm LS=5 mm 105 °C Low ESR Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFM1V122L