Nichicon UPJ2A331MHD6TN

330uF 100V 70m惟 卤20% 1.08A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.806
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ2A331MHD6TN.

IHS

Datasheet7 pages17 years ago

Inventory History

3 month trend:
-5.89%

CAD Models

Download Nichicon UPJ2A331MHD6TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.806
$ 1.31
$ 1.31
Stock
74,482
40,157
40,157
Authorized Distributors
1
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
70 mΩ
70 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.42 A
1.42 A
1.42 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

NichiconUPM2A331MHD6
330uF ±20% Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
330uF 100V 卤20% 1.26A@120Hz Plugin,D18xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPM1K331MHD6TN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
United Chemi-ConEGXE800ELL331MK30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 330uF
United Chemi-ConEKZE800ELL331MK25S
Cap Aluminum Lytic 330uF 80V 20% (12.5 X 25mm) Radial 5mm 1250mA 5000h 105°C Bulk
PanasonicEEU-FC2A331SB
Cap Aluminum Lytic 330uF 100V 20% (18 X 25mm) Radial 7.5mm 1420mA 5000h 105°C Ammo Pack

Descriptions

Descriptions of Nichicon UPJ2A331MHD6TN provided by its distributors.

330uF 100V 70m惟 卤20% 1.08A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 100V 20% (18 X 25mm) Radial 7.5mm 1080mA 5000h 105C Ammo
Capacitor Alum Elec, 330Uf, 100V, 20%, R; |Nichicon UPJ2A331MHD6TN
CAP ALUM 330UF 20% 100V RADIAL

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL