Panasonic EEU-FC1V681B

Panasonic EEUFC1V681B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1V681B.

Panasonic

Datasheet10 pages10 years ago

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
+0.20%

CAD Models

Download Panasonic EEU-FC1V681B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.467
$ 0.484
$ 0.484
Stock
16,380
167,436
167,436
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
38 mΩ
38 mΩ
38 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.655 A
1.655 A
1.655 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

UPW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 680muF 25V
PanasonicEEUFR1E681L
Panasonic EEUFR1E681L - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFM1E681
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 680muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR1E681LB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
United Chemi-ConELXV350ETE681MK25S
Cap Aluminum Lytic 680uF 35V 20%( 12.5 X 25mm) Radial 5mm 1700mA 5000h 105C Automotive Ammo

Descriptions

Descriptions of Panasonic EEU-FC1V681B provided by its distributors.

Panasonic EEUFC1V681B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 680uF, 35V, -55 to 105¡C
Panasonic SCT
Al Electrolytic Cap 680μF 35V ±20% 5mm Pitch 5000h@105°C 1.241A@120Hz 1.655A@100kHz, TH, D12.5×L20mm H22mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1V681B.
  • EEUFC1V681B
  • EEUFC1V681B.