Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1J821

Cap Aluminum 820uF 63V 20% (16 X 31.5mm) Radial 7.5mm 2670mA 5000h 105°C Bulk

$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1J821.

Panasonic

Datasheet10 pages9 years ago

JRH Electronics

Farnell

TME

Electro Sonic

Inventory History

3 month trend:
-1.12%

CAD Models

Download Panasonic EEU-FC1J821 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 1.093
Stock
6,124
19,420
Authorized Distributors
6
6
Capacitance
820 µF
820 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
43 mΩ
-
Life (Hours)
5000 hours
8000 hours
Ripple Current
2.67 A
2.0025 A
Height - Seated (Max)
31.496 mm
31.496 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEGPA630ELL821ML30S
Cap Aluminum Lytic 820uF 63V 20% (16 X 30mm) Radial 7.5mm 0.053 Ohm 2330mA 5000h 125C Automotive Bulk
United Chemi-ConEGPA500ELL821MK30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
PanasonicEEU-FC1H821L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Wurth Elektronik860080678022
WCAP-ATLI Aluminum Electrolytic Capacitors
United Chemi-ConELXV800ELL821MM35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF
PanasonicEEUFC1H821
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 820muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Panasonic EEU-FC1J821 provided by its distributors.

Cap Aluminum 820uF 63V 20% (16 X 31.5mm) Radial 7.5mm 2670mA 5000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 63V 820muF ±20% 0.630Dia 16.00mm
Panasonic EEUFC1J821 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 820uF, 63V, -55 to 105¡C
Panasonic SCT
820μF 63V ±20% 7.5mm 5000h@ 105°C 2.003A@ 120Hz,2.67A@ 100 kHz Plugins,D16xL31.5mm Through hole mounting 16mm*31.5mm*31.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1J821