Panasonic EEU-FC1E102L

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
$ 0.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1E102L.

Panasonic

Datasheet10 pages10 years ago

element14 APAC

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
-5.09%

CAD Models

Download Panasonic EEU-FC1E102L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.505
$ 0.517
$ 0.517
Stock
75,210
6,093
6,093
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
-
-
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.815 A
1.69 A
1.69 A
Height - Seated (Max)
29.9974 mm
31.496 mm
31.496 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUPS1E102MHD
Capacitor Aluminum Electrolytic Cap1000uF 25V 20% Radial 12.5X20 LS 5mm | Nichicon UPS1E102MHD
United Chemi-ConEKY-250ELL102MK20S
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 1900mA 10000h 105°C Bulk
United Chemi-ConEKY-250ELL102MJ30S
Cap Aluminum Lytic 1000uF 25V 20% (10 X 30mm) Radial 5mm 1910mA 7000h 105°C Bulk
1000uF 25V 75m惟 卤20% 1.088A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPW1E102MPD6
Cap Aluminum Lytic 1000uF 25V 20% (10 X 31.5mm) Radial 5mm 1815mA 5000h 105C Automotive Bulk
United Chemi-ConELXY250ELL102MK25S
Cap Aluminum Lytic 1000uF 25V 20%( 12.5 X 25mm) Radial 5mm 1690mA 7000h 105C Automotive Bulk

Descriptions

Descriptions of Panasonic EEU-FC1E102L provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Cap Aluminum 1000uF 25V 20% Aluminum Cylindrical Can 5mm 1815mA 3000 hr 105°C Bag
Avnet Japan
Panasonic EEUFC1E102L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Panasonic EEU-FC1E102L Radial Electrolytic Capacitor 1000µF 25V 10mm
Aluminum Electrolytic Capacitors, 1000uF, 25V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 25 V 1000 uF Ø 10 x 30 mm LS=5 mm 105 °C Low ESR Electrolytic
CAP ALUM 1000UF 20% 25V RADIAL / 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1E102L