What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UPJ1C272MHD6TN

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 2700muF ±20% 0.630Dia 16.00mm
$ 0.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1C272MHD6TN.

IHS

Datasheet7 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPJ1C272MHD6TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.628
$ 0.75
$ 0.75
Stock
42,722
59,664
59,664
Authorized Distributors
3
5
5
Capacitance
2.7 mF
2.7 mF
2.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
8000 hours
8000 hours
Ripple Current
2.01 A
2.07 A
2.07 A
Height - Seated (Max)
26.4922 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 2700muF ±20% 0.630Dia 16.00mm
PanasonicEEU-FC1C272L
Cap Aluminum 2700uF 16V 20% (12.5 X 30mm) Radial 5mm 2310mA 5000h 105°C Bulk
PanasonicEEU-FC1C272
Cap Aluminum 2700uF 16V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Bulk
KYOCERA AVXUPA1C272MHD1TO
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF
PanasonicEEUFM1C272S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 16V 2700muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UPJ1C272MHD6TN provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 2700muF ±20% 0.630Dia 16.00mm
2700uF 16V 40m惟 卤20% 1.8A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
2.7mF 16V ¡À20% 7.5mm 5000h@ 105¡ãC 1.8A@ 120Hz,2.01A@ 10 kHz 16mm*25mm*26.5mm
CAP ALUM 2700UF 20% 16V RADIAL
Radial/ Tp&ammo |Nichicon UPJ1C272MHD6TN
PJ ELEC RAD 2700UF 16V 5MM T/A

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL