Panasonic EEU-EB2G470S

Cap Aluminum 47uF 400V 20% (18 X 25mm) Radial 7.5mm 730mA 5000h 105°C Bulk
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB2G470S.

Panasonic

Datasheet3 pages10 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+0.10%

CAD Models

Download Panasonic EEU-EB2G470S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.5
$ 1.272
Stock
27,704
17,291
Authorized Distributors
6
6
Capacitance
47 µF
47 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
730 mA
730 mA
Height - Seated (Max)
24.9936 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEU-EB2V470
Cap Aluminum 47uF 350V 20% (16 X 25mm) Radial 7.5mm 640mA 5000 hr 105C Bulk
PanasonicEEU-EB2W470
Cap Aluminum 47uF 450V 20% (18 X 31.5mm) Radial 7.5mm 850mA 5000h 105°C Bulk
PanasonicEEU-EB2V470S
Cap Aluminum 47uF 350V 20% (18 X 20mm) Radial 7.5mm 640mA 5000h 105°C Bulk
NichiconUPTW6470MHD
Aluminum Electrolytic Capacitors - Leaded 420volts 47uF 12.5X40 20%
KYOCERA AVXLGU2W470MELY
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 47muF ±20% 0.787Dia 20.00mm
United Chemi-ConEKXG451ELL470MM25S
Cap Aluminum Lytic 47uF 450V 20% (18 X 25mm) Radial 7.5mm 480mA 10000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-EB2G470S provided by its distributors.

Cap Aluminum 47uF 400V 20% (18 X 25mm) Radial 7.5mm 730mA 5000h 105°C Bulk
Panasonic EEUEB2G470S - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 400V, 20%, RADIAL
EEU-EB Series 400 V 47 uF Ø 18 x 25 mm LS=7.5 mm Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 47uF, 400V, -25 to 105¡C
Panasonic SCT
CAPACITOR ALUM ELEC, 47UF, 400V, 20%, RADIAL; Capacitance:47µF; Capacitance Tolerance:± 20%; Diameter:18mm; Height:25mm; Lead Spacing:7.5mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC, 47UF, 400V, 20%, RA; CAPACITOR ALUM ELEC, 47UF, 400V, 20%, RADIAL; Product Range:PANASONIC - EB Series; Capacitance:47µF; Capacitance Tolerance:± 20%; Diameter:18mm; Height:25mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Voltage Rating:400V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUEB2G470S