Panasonic EEU-EB2E330

Cap Aluminum 33uF 250V 20% (12.5 X 20mm) Radial 5mm 560mA 5000h 105°C Bulk
$ 0.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB2E330.

Panasonic

Datasheet3 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

TME

Inventory History

3 month trend:
-0.63%

CAD Models

Download Panasonic EEU-EB2E330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.413
$ 0.775
$ 0.775
Stock
39,242
21,699
21,699
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
10000 hours
10000 hours
Ripple Current
560 mA
995 mA
995 mA
Height - Seated (Max)
19.9898 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEU-EB2D330
Cap Aluminum 33uF 200V 20% (12.5 X 20mm) Radial 5mm 600mA 5000h 105°C Bulk
PanasonicEEU-ED2D330
Cap Aluminum 33uF 200V 20% (10 X 20mm) Radial 5mm 650mA 8000h 105°C Bulk
PanasonicEEU-ED2E330
Cap Aluminum 33uF 250V 20% (12.5 X 20mm) Radial 5mm 710mA 10000h 105°C Bulk
United Chemi-ConEKXG201ELL330MJ20S
Cap Aluminum Lytic 33uF 200V 20% (10 X 20mm) Radial 5mm 260mA 8000h 105°C Bulk
NichiconUVR2E330MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 250 V DC, VR SERIES 2000H 12.5(DIA.)X20MM
NichiconUVR2D330MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EEU-EB2E330 provided by its distributors.

Cap Aluminum 33uF 250V 20% (12.5 X 20mm) Radial 5mm 560mA 5000h 105°C Bulk
Panasonic EEUEB2E330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF, 250V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
EEU-EB Series 250 V 33 uF Ø 12.5 x 20 mm LS=5 mm 105 °C High Ripple Electrolytic
Aluminum Electrolytic Capacitors, 33uF, 250V, -25 to 105¡C
Panasonic SCT
CAPACITOR ALUM ELEC, 33UF, 250V, 20%, RADIAL; Capacitance:33µF; Capacitance Tolerance:± 20%; Diameter:12.5mm; Height:20mm; Lead Spacing:5mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC, 33UF, 250V, 20%, RA; CAPACITOR ALUM ELEC, 33UF, 250V, 20%, RADIAL; Product Range:PANASONIC - EB Series; Capacitance:33µF; Capacitance Tolerance:± 20%; Diameter:12.5mm; Height:20mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Voltage Rating:250V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUEB2E330