What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EETHC2G101BA

Cap Aluminum 100uF 400V 20% (22 X 25mm) Snap-In 10mm 1.824 Ohm 700mA 2000h 105°C Bulk
$ 6.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EETHC2G101BA.

Upverter

Datasheet3 pages16 years ago

Newark

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Cornell Dubilier381LQ101M400H012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 100muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LQ101M450H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 100muF ±20% 0.866Dia 22.00mm
PanasonicEET-HC2W101JA
Cap Aluminum 100uF 450V 20% (25 X 25mm) Snap-In 10mm 640mA 2000h 105°C Bulk
PanasonicEETHC2W101CA
Cap Aluminum 100uF 450V 20% (25 X 25mm) Snap-In 10mm 1.824 Ohm 640mA 2000h 105°C Bulk
United Chemi-ConEKMQ401VSN101MP25S
Cap Aluminum Lytic 100uF 400V 20% (22 X 25mm) Snap-In 10mm 700mA 2000h 105°C
United Chemi-ConEKMQ451VSN101MQ25S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 100muF ±20% 1.000Dia 25.40mm

Descriptions

Descriptions of Panasonic EETHC2G101BA provided by its distributors.

Cap Aluminum 100uF 400V 20% (22 X 25mm) Snap-In 10mm 1.824 Ohm 700mA 2000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR TS-HC 400V 100muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Electrolytic Capacitor, 100uF, 400V, ± 20%, Snap-In
Capacitor, 100µF, 400V, ALU ELEC, SNAP IN; Capacitance:100µF; Voltage Rating:400V; Product Range:-; Lifetime Temperature:2000 hours 105°C;
Aluminum Electrolytic Capacitor 100Uf, 400V, 20%, Snap-In; Capacitance:100Μf; Voltage(Dc):400V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:4000 Hours @ 85°C; Polarity:Polar Rohs Compliant: Yes |Panasonic EET-HC2G101BA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EET-HC2G101BA
  • EETHC2G101BA.