Panasonic ECO-S2WB820BA

Cap Aluminum 82uF 450V 20% (22 X 30mm) Snap-In 10mm 2.022 Ohm 560mA 3000h 105°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S2WB820BA.

IHS

Datasheet7 pages16 years ago

Factory Futures

Master Electronics

CAD Models

Download Panasonic ECO-S2WB820BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.11
$ 2.11
Stock
1,124
12,488
12,488
Authorized Distributors
0
5
5
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.022 Ω
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
560 mA
640 mA
640 mA
Height - Seated (Max)
29.9974 mm
29.9974 mm
29.9974 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date1998-03-24
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

PanasonicECO-S2GB820BA
Cap Aluminum 82uF 400V 20% (22 X 30mm) Solder Pin 10mm 2.022 Ohm 640mA 3000h 105C Bulk
KYOCERA AVXLGU2G820MELY
CAPACITORS, ALUMINUM ELECTROLYTIC, SNAP IN 400VOLTS 82UF 105C 20X30X10L/S
PanasonicECOS2GA820CA
Cap Aluminum 82uF 400V 20% (25 X 25mm) Snap-In 10mm 1.617 Ohm 640mA 3000h 105°C Bulk
KYOCERA AVXLGU2W820MELZ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Cornell Dubilier380LX820M450H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 450V 82muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LR820M450H022
Capacitors, Aluminum Electrolytic, Snap In 82uF 450V 20% | Cornell-Dubilier 381LR820M450H022

Descriptions

Descriptions of Panasonic ECO-S2WB820BA provided by its distributors.

Cap Aluminum 82uF 450V 20% (22 X 30mm) Snap-In 10mm 2.022 Ohm 560mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
CAPACITOR, 82 MFD, 450VDC, SNAP MT.
Al Lytic Snap-in TSHB Series, 105C 450WV, 82uF, 22x30mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECOS2WB820BA