Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEHZS1H221V

Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 220µF, 50V, -55 to 125¡C
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEHZS1H221V.

IHS

Datasheet9 pages6 years ago

Future Electronics

Upverter

Newark

Electro Sonic

Inventory History

3 month trend:
-10.10%

CAD Models

Download Panasonic EEHZS1H221V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.48
$ 1.807
Stock
65,911
45,982
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
13 mΩ
10 mΩ
Life (Hours)
4000 hours
4000 hours
Ripple Current
3.7 A
5.2 A
Height - Seated (Max)
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2018-08-31
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Descriptions

Descriptions of Panasonic EEHZS1H221V provided by its distributors.

Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 220µF, 50V, -55 to 125¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141
±20% 50V 220uF SMD,D10xL16.8mm Hybrid Aluminum Electrolytic Capacitors ROHS
HYBRID CAPACITOR ZS 220UF 50V 10X16.8 SM | Panasonic Electronic Components EEH-ZS1H221V
Chip Type Aluminum Electrolytic Capacitor
Cap Aluminum Polymer 220uF 50V 20% Solder Pin Cylindrical 13m Ohm 3700mA 4000 hr 125°C Emboss T/R
Avnet Japan
Aluminum Organic Polymer Capacitors 50VDC 220uF Anti-V Hybrid Cap AEC-Q200
Cap Aluminum Polymer Hybrid 220uF 50VDC 20% (10 X 16.8mm) SMD 0.013 Ohm 3700mA 4000h 125C Automotive T/R
220μF 50V ±20% 13mΩ 4000h@ 125°C 3.7A@ 100 kHz,555mA@ 100Hz SMD mount 10.3mm*10.3mm*16.8mm
Cap, 220Uf, 50V, Alu Elec, Hybrid, Smd; Capacitance:220Μf; Capacitance Tolerance:± 20%; Voltage(Dc):50V; Capacitor Case/Package:Radial Can - Smd; Esr:0.013Ohm; Lifetime @ Temperature:4000 Hours @ 125°C; Product Diameter:10Mm Rohs Compliant: Yes |Panasonic EEH-ZS1H221V

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEH-ZS1H221V