Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEHZS1H221P

Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 220µF, 50V, -55 to 125¡C
$ 1.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEHZS1H221P.

IHS

Datasheet9 pages7 years ago

Future Electronics

Upverter

Newark

Electro Sonic

Inventory History

3 month trend:
+183%

CAD Models

Download Panasonic EEHZS1H221P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.376
$ 1.757
Stock
51,157
7,788
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
13 mΩ
10 mΩ
Life (Hours)
4000 hours
4000 hours
Ripple Current
3.7 A
5.2 A
Height - Seated (Max)
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2018-08-30
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Panasonic EEHZS1H221P provided by its distributors.

Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 220µF, 50V, -55 to 125¡C
Panasonic SCT
±20% 50V 220uF SMD,D10xL16.5mm Hybrid Aluminum Electrolytic Capacitors ROHS
Chip Type Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141
Cap Aluminum Polymer Hybrid 220uF 50VDC 20%( 10 X 16.5mm) SMD 0.013 Ohm 3700mA 4000h 135°C Automotive T/R
220μF 50V ±20% 13mΩ 4000h@ 125°C 3.7A@ 100 kHz,555mA@ 100Hz SMD mount 10.3mm*10.3mm*16.8mm
Cap, 220Uf, 50V, Alu Elec, Hybrid, Smd; Capacitance:220Μf; Capacitance Tolerance:± 20%; Voltage(Dc):50V; Capacitor Case/Package:Radial Can - Smd; Esr:0.013Ohm; Lifetime @ Temperature:4000 Hours @ 125°C; Product Diameter:10Mm Rohs Compliant: Yes |Panasonic EEH-ZS1H221P
Capacitance uF = 220 / Rated Voltage DC V = 50 / Tolerance (±) % = 20 / Lifetime h = 4000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Mounting Type = SMD / Equivalent Series Resistance mOhm = 13 / Ripple Current A = 3.7 / Series = ZS / Diameter mm = 10 / Length mm = 12.5 / Width mm = 1.2 / Height mm = 11

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEH-ZS1H221P