What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEHZA1K330P

SMD Polymer Hybrid Aluminum Electrolytic Capacitor, 33uF, 80V, 20%

$ 1.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEHZA1K330P.

IHS

Datasheet9 pages6 years ago

ODG (Origin Data Global)

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
-67.95%

CAD Models

Download Panasonic EEHZA1K330P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEHZA1J330P
Cap Aluminum 33uF 63V 20% (8 X 10.2mm) SMD 0.04 Ohm 1600mA 5000 hr 105°C Embossed T/R
PanasonicEEEFK2A330P
Panasonic EEEFK2A330P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE2AA330P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 100V 33muF ±20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 100V 33muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUCD2A330MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 100V 33muF 卤20% 0.394Dia 10.00mm
Cornell DubilierAFK336M2AG24T-F
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 33µF 100V

Descriptions

Descriptions of Panasonic EEHZA1K330P provided by its distributors.

SMD Polymer Hybrid Aluminum Electrolytic Capacitor, 33uF, 80V, 20%
Panasonic EEHZA1K330P - Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
Cap Aluminum Polymer Hybrid 33uF 80VDC 20% (10 X 10.2mm) SMD 0.036 Ohm 1700mA 10000h 105C Automotive T/R
80V ±20% 33uF SMD,D10xL10.2mm Hybrid Aluminum Electrolytic Capacitors ROHS
ZA Series 80 V 33 uF 10 x 10.2 mm SMT Polymer Hybrid Aluminum Electrolytic Cap
CAP ALUM ELEC, 33UF, 80V, 20%, CAN-SMDCAP ALUM ELEC, 33UF, 80V, 20%, CAN-SMD
Cap Aluminum 33uF 80V 20% (10 X 10.2mm) Cylindrical 0.036 Ohm 1700mA 10000 hr 105°C Embossed Carrier T/R
Avnet Japan
Aluminum Electrolytic Capacitor, 33Uf, 80V, 20%, Can-Smd, Full Reel; Capacitance:33Μf; Capacitance Tolerance:± 20%; Voltage(Dc):80V; Capacitor Case/Package:Radial Can - Smd; Esr:0.036Ohm; Lifetime @ Temperature:10000 Hours @ 105°C Rohs Compliant: Yes |Panasonic EEH-ZA1K330P

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEH-ZA1K330P