Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEHZA1J220XP

Cap Aluminum 22uF 63V 20% (6.3 X 7.7mm) SMD 0.08 Ohm 1500mA 5000 hr 105°C Embossed T/R
$ 0.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEHZA1J220XP.

Upverter

Technical Drawing3 pages7 years ago

Future Electronics

Electro Sonic

JRH Electronics

Newark

Inventory History

3 month trend:
-51.74%

CAD Models

Download Panasonic EEHZA1J220XP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-02-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEHZA1H220P
SMD Polymer Hybrid Aluminum Electrolytic Capacitor, 22uF, 50V, 20%
PanasonicEEH-ZC1J220XP
Panasonic EEHZC1J220XP - Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
PanasonicEEH-ZC1H220P
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 22µF, 50V, -55 to 125¡C
KYOCERA AVXUCD1J220MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 63V 22muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVL500ADA220MF80G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, 2826
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUL 50V 22muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEHZA1J220XP provided by its distributors.

Cap Aluminum 22uF 63V 20% (6.3 X 7.7mm) SMD 0.08 Ohm 1500mA 5000 hr 105°C Embossed T/R
Avnet Japan
Panasonic EEHZA1J220XP - Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
ZA Series 63 V 22 uF ±20% Polymer Hybrid Aluminum Electrolytic Capacitor
63V ±20% 22uF SMD,D6.3xL7.7mm Hybrid Aluminum Electrolytic Capacitors ROHS
CAPACITOR, ALUMINUM ELECTROLYTIC, HYBRID AL LYTIC CAP, SMT ZA SERIES, 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626
Capacitance uF = 33 / Rated Voltage DC V = 50 / Tolerance (±) % = 20 / Lifetime h = 10000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Mounting Type = SMD / Equivalent Series Resistance mOhm = 40 / Leakage Current uA = 17 / Ripple Current A = 1.6 / Series = ZA / Diameter mm = 6.3 / Length mm = 7.3 / Width mm = 6.3 / Packaging = Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEH-ZA1J220XP
  • EEH-ZA1J220XP.
  • EEHZA1J220XP.