What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEH-ZA1E331P

Cap Aluminum 330uF 25V 20% (10 X 10.2mm) SMD 0.02 Ohm 2500mA 5000 hr 105°C Embossed T/R
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEH-ZA1E331P.

Upverter

Technical Drawing3 pages6 years ago
Datasheet2 pages11 years ago

Panasonic

Farnell

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-76.42%

CAD Models

Download Panasonic EEH-ZA1E331P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 1.895
Stock
237,894
5,668
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
G
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
20 mΩ
Life (Hours)
10000 hours
10000 hours
Ripple Current
2.5 A
250 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicEEH-ZC1E331P
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 330µF, 25V, -55 to 125¡C
United Chemi-ConEMZF250ADA331MJA0G
330uF 25V 425mA@120Hz ±20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TRV 25V 330muF ±20% 0.394Dia 10.00mm
Panasonic25SVPF330M
Cap Aluminum Polymer 330uF 25VDC 20%( 10 X 12.6mm) SMD 0.014 Ohm 5000mA 5000h 105°C T/R
PanasonicEEUEB1E331
Capacitor Aluminum Electrolytic 330uF 25 Volt 20% (8 X 15mm) Radial 3.5mm 255mA 10000h 105C Bulk
KYOCERA AVXUCD1E331MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 330muF 卤20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEH-ZA1E331P provided by its distributors.

Cap Aluminum 330uF 25V 20% (10 X 10.2mm) SMD 0.02 Ohm 2500mA 5000 hr 105°C Embossed T/R
Avnet Japan
Panasonic EEHZA1E331P - Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
25V ㊣20% 330uF SMD,D10xL10.2mm Hybrid Aluminum Electrolytic Capacitors ROHS
CAPACITOR, ALUMINUM ELECTROLYTIC, HYBRID AL LYTIC CAP, SMT ZA SERIES, 105C
ZA Series 25 V 330 uF 10 x 10.2 mm SMT Polymer Aluminum Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
PANASONIC ELECTRONIC COMPONENTS - EEHZA1E331P - CAP, 330¦ÌF, 25V, 20%, RADIAL

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEH-ZA1E331P.
  • EEHZA1E331P
  • EEHZA1E331P.