Panasonic EEFLT0E271R

Conductive Polymer Aluminum Electrolytic Capacitor, 270 µF, -55 to 105 ¡C
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEFLT0E271R.

IHS

Datasheet6 pages7 years ago

Upverter

Panasonic

Master Electronics

Farnell

CAD Models

Download Panasonic EEFLT0E271R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.42
$ 1.027
Stock
17,099
41,878
Authorized Distributors
6
6
Capacitance
270 µF
270 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
6 mΩ
6 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.875 A
1.875 A
Height - Seated (Max)
711.2 µm
1.4986 mm

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEF-ST0E271R
Conductive Polymer Aluminum Electrolytic Capacitor, 270 µF, -55 to 105 ¡C
PanasonicEEF-SX0E271E7
Cap Aluminum Polymer 270uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.007 Ohm 7000mA 2000h 105C T/R
PanasonicEEF-SX0D271ER
Capacitor Aluminum 270uF 2VDC 20% 7.3 X 4.3 X 1.9mm SMD 0.009 Ohm 3000mA 1000 hr Embossed T/R
NIC ComponentsNPC271M2D8YATRF
Cap Aluminum 270uF 2V 20% (7.3 X 4.3 X 2.9mm) SMD 0.007 Ohm 3500mA 2000 hr 105°C T/R
Cap Aluminum Polymer Hybrid 270uF 25VDC 20% (10 X 10.8mm) SMD 0.022 Ohm 2530mA 10000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 6767

Descriptions

Descriptions of Panasonic EEFLT0E271R provided by its distributors.

Conductive Polymer Aluminum Electrolytic Capacitor, 270 µF, -55 to 105 ¡C
Panasonic SCT
Panasonic EEFLT0E271R - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Polymer Aluminium Electrolytic Capacitor, 270 uF, 2.5 V, 2917 [7343 Metric], 6000 uohm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917
AL LYTIC SP CAP, LT SERIES SMT, PB-FREE / 2.5VDC,270UF,3.5ARMS,ESR6MOHM,7.3X4.3X1.4MM,T&R
CAP, 270µF, 2.5V, 20%, 2917; Capacitance: 270µF; Voltage Rating: 2.5V; AE Capacitor Case: 2917 [7343 Metric]; Product Range: SP-Cap LT Series; ESR: 0.006ohm; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: 2917 [7343 Metric]; Height: 1.4mm; Ripple Current AC: 3.5A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEF-LT0E271R