What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEFCX0J221R

Cap Aluminum Polymer 220uF 6.3VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105C T/R
$ 0.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEFCX0J221R.

Upverter

Technical Drawing2 pages6 years ago
Datasheet4 pages6 years ago

Newark

Master Electronics

TME

Inventory History

3 month trend:
-34.09%

CAD Models

Download Panasonic EEFCX0J221R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEF-CX0G221R
Cap Aluminum Polymer 220uF 4V 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 2700mA 1000h 105°C Embossed T/R
PanasonicEEF-CX0D221R
Cap Aluminum 220uF 2V 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 2700mA 1000h 105C Embossed T/R
PanasonicEEF-CX0G221XR
Cap Aluminum 220uF 4V 20% (7.3 X 4.3 X 1.9mm) SMD 0.012 Ohm 3000mA 1000h 105C Embossed T/R

Descriptions

Descriptions of Panasonic EEFCX0J221R provided by its distributors.

Cap Aluminum Polymer 220uF 6.3VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105C T/R
Conductive Polymer Aluminum Electrolytic Capacitor, 220 µF, -55 to 105 ¡C
Panasonic SCT
Panasonic EEFCX0J221R - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Polymer Aluminium Electrolytic Capacitor, 220 uF, 6.3 V, 2917 [7343 Metric], 0.015 ohm
SP-CAP CX Series 6.3 V 220 uF 105°C SMT Low ESR Chip Aluminum Polymer Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
2917 (7343Metric) SP-Cap CX 6.3V 220muF 卤20% 0.287Lx0.169W 7.30mmx4.30mm
Cap Aluminum 220uF 6.3V 20% (7.3 X 4.3 X 1.9mm) Flat 0.015 Ohm 5100mA 2000 hr 105°C Embossed Carrier T/R
Avnet Japan
6.3V 220uF Polymer ±20% 15mΩ@100kHz 5.1A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS
Capacitance uF = 220 / Rated Voltage DC V = 6.3 / Tolerance (±) % = 20 / Lifetime h = 2000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Mounting Type = SMD / Equivalent Series Resistance mOhm = 15 / Leakage Current uA = 139 / Ripple Current A = 5.1 / Series = CX / Length mm = 7.3 / Width mm = 4.3 / Height mm = 1.9 / Packaging = Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEF-CX0J221R