Panasonic EEF-UE0E331R

Cap Aluminum 330uF 2.5V 20% (7.3 X 4.3 X 4.2mm) SMD 0.012 Ohm 3300mA 1000h 105°C Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-UE0E331R.

IHS

Datasheet0 pages0 years ago

_legacy Avnet

Arrow Electronics

DigiKey

Future Electronics

Inventory History

3 month trend:
-42.86%

CAD Models

Download Panasonic EEF-UE0E331R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.106
Stock
9,598
5,611
Authorized Distributors
1
1
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
12 mΩ
5 mΩ
Life (Hours)
1000 hours
1000 hours
Ripple Current
3.3 A
4 A
Height - Seated (Max)
4.191 mm
4.191 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-12-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-12-31
LTD Date2019-03-31

Related Parts

PanasonicEEF-UE0D331R
Cap Aluminum 330uF 2V 20% (7.3 X 4.3 X 4.2mm) SMD 0.012 Ohm 3300mA 1000h 105°C Embossed T/R
PanasonicEEF-CX0D331XR
Cap Aluminum Polymer 330uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.012 Ohm 5600mA 2000h 105C T/R
PanasonicEEF-SE0E331ER
Cap Aluminum 330uF 2.5V 20% (7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000h 105°C Embossed T/R
Cap Aluminum Organic 330uF 2VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.012 Ohm 4600mA 2000h 125C T/R
CAPACITOR, ALUMINUM ORGANIC,330 UF,20%,2 VDC, SMT,7343,ESR 0.015 OHMS
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917

Descriptions

Descriptions of Panasonic EEF-UE0E331R provided by its distributors.

Cap Aluminum 330uF 2.5V 20% (7.3 X 4.3 X 4.2mm) SMD 0.012 Ohm 3300mA 1000h 105°C Embossed T/R
SP-CAP UE Series 2.5 V 330 uF 7.3 x 4.3 x 2mm SMT Polymer Chip Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
Al Lytic Sp Cap, Ue Series Smt, Pb-Free Rohs Compliant: Yes |Panasonic EEF-UE0E331R
CAP 330UF 2.5V SPEC POLYMER SMD
CAP ALUM POLY 330UF 20% 2.5V SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEFUE0E331R