Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEF-SR0E181R4

Polymer Aluminium Electrolytic Capacitor, 180 uF, 2.5 V, 2917 [7343 Metric], 4500 uohm
$ 1.095

Price and Stock

Inventory History

3 month trend:
-0.27%

CAD Models

Download Panasonic EEF-SR0E181R4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.095
$ 0.977
Stock
73,729
43,240
Authorized Distributors
6
4
Capacitance
180 µF
180 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
4.5 mΩ
6 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
8.5 A
7.5 A
Height - Seated (Max)
990.6 µm
990.6 µm

Related Parts

PanasonicEEF-LR0E181R4
Cap Aluminum Polymer 180uF 2.5VDC 20%( 7.3 X 4.3 X 1mm) SMD 0.0045 Ohm 8500mA 2000h 105C T/R
PanasonicEEF-LR0E181R
Cap Aluminum Polymer 180uF 2.5VDC 20%( 7.3 X 4.3 X 1mm) SMD 0.006 Ohm 7500mA 2000h 105C T/R
Rubycon2.5SW180M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 2917
Rubycon2.5SXB180M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 2917
Rubycon2.5SXE180M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 2917
PanasonicEEF-SX0E181R
Cap Aluminum 180uF 2.5V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 1000h 105°C Embossed T/R

Descriptions

Descriptions of Panasonic EEF-SR0E181R4 provided by its distributors.

Polymer Aluminium Electrolytic Capacitor, 180 uF, 2.5 V, 2917 [7343 Metric], 4500 uohm
Aluminum Organic Polymer Capacitors 180uF 2.5volt SP-Cap AEC-Q200
SP-Cap SR 2917 (7343Metric) Aluminum Polymer Capacitor 0.287Lx0.169W 7.30mmx4.30mm ±20% 180muF 2.5V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America