Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEF-SL0D101ER

Cap Aluminum 100uF 2V 20% (7.3 X 4.3 X 1.8mm) SMD 0.009 Ohm 3000mA 1000h 105°C Embossed T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-SL0D101ER.

Panasonic

Datasheet1 page11 years ago

DigiKey

Electro Sonic

CAD Models

Download Panasonic EEF-SL0D101ER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.196
Stock
10,046
51,764
Authorized Distributors
0
2
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
2 V
2 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
9 mΩ
18 mΩ
Life (Hours)
1000 hours
1000 hours
Ripple Current
3 A
2.5 A
Height - Seated (Max)
1.8034 mm
1.8034 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-13
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2018-12-31
LTD Date2019-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

PanasonicEEF-SL0E101ER
Cap Aluminum 100uF 2.5V 20% (7.3 X 4.3 X 1.8mm) SMD 0.009 Ohm 3000mA 1000 hr 105°C Embossed T/R
PanasonicEEF-SX0G101R
Cap Aluminum 100uF 4V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 1000h 105C Embossed T/R
Rubycon2.5SXE100M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
PanasonicEEF-CD0D101R
Cap Aluminum 100uF 2V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C Embossed T/R
Rubycon2.5SXB100M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
CAPACITOR ALUMINUM ORGANIC SMD, 100UF 2V 20% AO-CAP,ESR=28

Descriptions

Descriptions of Panasonic EEF-SL0D101ER provided by its distributors.

Cap Aluminum 100uF 2V 20% (7.3 X 4.3 X 1.8mm) SMD 0.009 Ohm 3000mA 1000h 105°C Embossed T/R
Conductive Polymer Aluminum Electrolytic Capacitor, 100 µF, -40 to 105 ¡C
Panasonic SCT
Panasonic EEFSL0D101ER - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
SP-Cap SL 2917 (7343Metric) Aluminum Polymer Capacitor 0.287Lx0.169W 7.30mmx4.30mm ±20% 100muF 2V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEFSL0D101ER