Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEF-GX0D561L

Conductive Polymer Aluminum Electrolytic Capacitor, 560 µF, -55 to 105 ¡C
$ 1.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-GX0D561L.

Panasonic

Datasheet0 pages0 years ago

Electro Sonic

Future Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-99.19%

CAD Models

Download Panasonic EEF-GX0D561L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.004
$ 1.122
$ 1.122
Stock
58,135
305,045
305,045
Authorized Distributors
6
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2 V
2 V
2 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
3 mΩ
4.5 mΩ
4.5 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.55 A
2.125 A
2.125 A
Height - Seated (Max)
2.0066 mm
2.1082 mm
2.1082 mm

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEFLX0D561R4
Cap Aluminum 560uF 2V 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 3800mA 1000 hr 105°C Embossed T/R
PanasonicEEFLX0D561R
Conductive Polymer Aluminum Electrolytic Capacitor, 560 µF, -55 to 105 ¡C
PanasonicEEFSX0D561E4
Conductive Polymer Aluminum Electrolytic Capacitor, 560 µF, -55 to 105 ¡C
Cap Aluminum Polymer Hybrid 560uF 10VDC 20% (10 X 10.8mm) SMD 0.016 Ohm 3650mA 5000h 105C T/R
United Chemi-ConEMZJ250ADA561MJA0G
Cap Aluminum Lytic 560uF 25V 20% (10 X 10mm) SMD 0.06 Ohm 1190mA 2000h 105C Automotive T/R
KYOCERA AVXUCM1V561MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 35V 560muF 卤20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEF-GX0D561L provided by its distributors.

Conductive Polymer Aluminum Electrolytic Capacitor, 560 µF, -55 to 105 ¡C
Panasonic SCT
Panasonic EEFGX0D561L - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Cap Aluminum Polymer 560uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.003 Ohm 10200mA 2000h 105C
Polymer Aluminium Electrolytic Capacitor, 560 uF, 2 V, 2917 [7343 Metric], 3000 uohm
GX Series 2 V 560 uF 7.3 x 4.3 x 1.9 mm SMT SP-Cap Polymer Aluminum Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 2917
AL LYTIC SP CAP, GX SERIES SMT, PB-FREE / 2.0VDC,560UF,4AMS,ESR3MOHM7.3X4.3X1.9MM,3TER,T&R
2917 (7343Metric) SP-Cap GX 2V 560muF ±20% 0.287Lx0.169W 7.30mmx4.30mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEF-GX0D561L.
  • EEFGX0D561L